345-038-521-858

Heilind Number:EDA345-038-521-858
Manufacturer:EDAC
Manufacturer Number:345-038-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-858

Detailed Description

Enhance your electronic connections with this high-quality, 38-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures enhanced safety and performance. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in various environments. With a straight mount orientation and two rows, it facilitates easy installation and secure connections. Elevate your connectivity solutions with this essential component.