345-038-521-878

Heilind Number:EDA345-038-521-878
Manufacturer:EDAC
Manufacturer Number:345-038-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-878

Detailed Description

Enhance connectivity within your devices with this high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The Copper Alloy contacts and two rows of 38 positions guarantee seamless data transfer. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Designed for straight mounting orientation, it offers convenience in assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its quality for optimal performance in your electronic projects.