345-038-521-888

Heilind Number:EDA345-038-521-888
Manufacturer:EDAC
Manufacturer Number:345-038-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-888

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 38 positions with a dual-row configuration, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a .1-inch pitch and .2-inch row spacing, this connector offers precise connectivity on your PCB. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it is ideal for rugged environments. Trust in this connector for secure and stable connections in your electronic assemblies.