345-038-523-101

Heilind Number:EDA345-038-523-101
Manufacturer:EDAC
Manufacturer Number:345-038-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any operating environment, with an impressive amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector is ideal for applications requiring a straight mount orientation. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it a crucial component for your connectivity needs. Upgrade your systems with this essential connector for seamless performance and durability.