345-038-523-102

Heilind Number:EDA345-038-523-102
Manufacturer:EDAC
Manufacturer Number:345-038-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring 38 positions in a single row, it ensures efficient signal transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this straight-mount connector for a dependable solution in your electronic assembly projects.