345-038-523-103

Heilind Number:EDA345-038-523-103
Manufacturer:EDAC
Manufacturer Number:345-038-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-103

Detailed Description

Enhance your electronic connectivity with our high-performance Green Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row with 38 positions, ensuring efficient transmission of data and power. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise board-to-board connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility for various applications. Upgrade your PCB setups with this essential component.