345-038-523-107

Heilind Number:EDA345-038-523-107
Manufacturer:EDAC
Manufacturer Number:345-038-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-107

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring 38 positions in a single row with a .1-inch pitch, this connector ensures seamless communication between circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durable insulation, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.