345-038-523-108

Heilind Number:EDA345-038-523-108
Manufacturer:EDAC
Manufacturer Number:345-038-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-108

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Engineered for reliable performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .1 inches, it offers precise alignment for seamless connection. The 38 copper alloy contacts provide efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.