345-038-523-112

Heilind Number:EDA345-038-523-112
Manufacturer:EDAC
Manufacturer Number:345-038-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-112

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board-To-Board Card Edge Connector. Featuring 38 positions in a single row, it ensures seamless data transmission within your electronic systems. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and connectivity. Its straight mount orientation allows for easy installation, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to perform even in challenging environments. Upgrade your PCB connections with this high-quality connector for optimal performance.