345-038-523-158

Heilind Number:EDA345-038-523-158
Manufacturer:EDAC
Manufacturer Number:345-038-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 38-position layout offers ample room for seamless board-to-board connections. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and single-row configuration make installation a breeze. Upgrade your connectivity solutions with this essential component.