345-038-523-207

Heilind Number:EDA345-038-523-207
Manufacturer:EDAC
Manufacturer Number:345-038-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. With 38 positions, dual rows, and a pitch of .1 inches, it offers ample connectivity options while the copper alloy contacts guarantee excellent signal conductivity. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly across a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your board-to-board connections with this efficient and durable component.