345-038-523-212

Heilind Number:EDA345-038-523-212
Manufacturer:EDAC
Manufacturer Number:345-038-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-212

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any setting. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The 38 positions and 3A amperage capability provide ample power for your devices. Crafted with precision, the copper alloy contact material guarantees secure and efficient data transmission. Whether you're in the lab or the field, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for all your connectivity needs. Trust in our connector for seamless performance and lasting quality.