345-038-523-258

Heilind Number:EDA345-038-523-258
Manufacturer:EDAC
Manufacturer Number:345-038-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-258

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features 38 positions arranged in two rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C ensures versatility. Perfect for a wide range of applications, this green connector is a must-have for your PCB assembly needs.