345-038-523-402

Heilind Number:EDA345-038-523-402
Manufacturer:EDAC
Manufacturer Number:345-038-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-402

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring 38 positions with a 0.1-inch pitch and a single row layout, it ensures seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contact material, guarantees reliability in demanding environments. With a straight mount orientation and convenient row spacing of 0.2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.