345-038-523-403

Heilind Number:EDA345-038-523-403
Manufacturer:EDAC
Manufacturer Number:345-038-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance 38-position card edge connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various electronic applications. Upgrade your setup with this essential component for optimal performance and efficiency.