345-038-523-404

Heilind Number:EDA345-038-523-404
Manufacturer:EDAC
Manufacturer Number:345-038-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from high-grade UL 94V-0 Thermoplastic Polyester, this connector guarantees both performance and durability. With a single row configuration and 38 positions, it ensures efficient signal transfer. The copper alloy contact material and .1 inch pitch deliver reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.