345-038-523-408

Heilind Number:EDA345-038-523-408
Manufacturer:EDAC
Manufacturer Number:345-038-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a straight mount orientation and a single row layout, this connector offers seamless integration for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. With 38 positions and a pitch of .1 inches, it provides ample connectivity options for your circuit boards. Crafted with copper alloy contacts, it guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB interconnections with our premium Card Edge Connector.