345-038-523-478

Heilind Number:EDA345-038-523-478
Manufacturer:EDAC
Manufacturer Number:345-038-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-478

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 38 positions with a pitch of .1 inch, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With copper alloy contacts and a straight mount orientation, this connector offers secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for exceptional board-to-board connectivity.