345-038-523-488

Heilind Number:EDA345-038-523-488
Manufacturer:EDAC
Manufacturer Number:345-038-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Crafted with precision, it features 38 positions in a single row, ensuring seamless signal transmission. The contact material, made of durable copper alloy, guarantees reliable and efficient connections. Its housing, constructed from UL 94V-0 thermoplastic polyester, offers superior protection, making it ideal for various applications. With a pitch of .1 inches and row spacing of .2 inches, this connector promises easy installation on PCBs. Its straight mount orientation facilitates hassle-free assembly, while the operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your devices with this essential connector, a must-have for any electronics enthusiast.