345-038-523-502

Heilind Number:EDA345-038-523-502
Manufacturer:EDAC
Manufacturer Number:345-038-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 38 positions spread across two rows, this connector ensures seamless data transfer in your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.