345-038-523-507

Heilind Number:EDA345-038-523-507
Manufacturer:EDAC
Manufacturer Number:345-038-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-507

Detailed Description

Upgrade your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic assemblies with this essential component.