345-038-523-512

Heilind Number:EDA345-038-523-512
Manufacturer:EDAC
Manufacturer Number:345-038-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-512

Detailed Description

Enhance your electronic device's connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 38 positions, ensuring optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection. Copper alloy contacts guarantee high conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.