345-038-523-588

Heilind Number:EDA345-038-523-588
Manufacturer:EDAC
Manufacturer Number:345-038-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 38-position board-to-board PCB connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on PCBs. The contact material, made of copper alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and dual-row configuration make it versatile for use in different systems. Upgrade your connectivity solutions with this advanced card edge connector.