345-038-523-602

Heilind Number:EDA345-038-523-602
Manufacturer:EDAC
Manufacturer Number:345-038-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-602

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for optimal functionality, this connector features 38 positions in a single row, allowing for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. The .1-inch pitch and .2-inch row spacing offer precision in your assembly, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in harsh conditions. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.