345-038-523-603

Heilind Number:EDA345-038-523-603
Manufacturer:EDAC
Manufacturer Number:345-038-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-603

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a single row layout, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment between boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and reliable performance for all your connectivity needs.