345-038-523-607

Heilind Number:EDA345-038-523-607
Manufacturer:EDAC
Manufacturer Number:345-038-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-607

Detailed Description

Enhance connectivity in your electronic setups with this robust Board To Board PCB Connector. Featuring 38 positions for seamless linking, this connector ensures efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether for personal projects or professional use, this straight-mount connector is a must-have in your toolkit for seamless integration on PCBs.