345-038-523-608

Heilind Number:EDA345-038-523-608
Manufacturer:EDAC
Manufacturer Number:345-038-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row configuration, it ensures seamless communication between your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts provide superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your system with this Straight mount orientation connector and experience efficient data transfer like never before.