345-038-523-658

Heilind Number:EDA345-038-523-658
Manufacturer:EDAC
Manufacturer Number:345-038-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-658

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB layout. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted from resilient Copper Alloy, the contacts guarantee secure and stable connections. With a straight mount orientation, this connector is easy to install, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB design with this versatile connector for optimal connectivity and performance.