345-038-523-678

Heilind Number:EDA345-038-523-678
Manufacturer:EDAC
Manufacturer Number:345-038-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-678

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With an amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in diverse environments. Featuring a single row layout with 38 copper alloy contacts, this connector offers high-speed data transmission with a pitch of .1 inch. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Elevate your PCB connections with this essential component, a must-have in any professional or DIY electronics project.