345-038-523-804

Heilind Number:EDA345-038-523-804
Manufacturer:EDAC
Manufacturer Number:345-038-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With 38 positions spread across 2 rows, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees efficient conduction. Designed for optimal functionality, this connector has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy integration into your PCB setup. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.