345-038-523-807

Heilind Number:EDA345-038-523-807
Manufacturer:EDAC
Manufacturer Number:345-038-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-807

Detailed Description

Enhance your PCB connectivity with this 38-position Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and dual-row design offer versatility, making it a valuable component for your electronic projects. Upgrade your connectivity solutions with this robust and efficient PCB connector.