345-038-523-808

Heilind Number:EDA345-038-523-808
Manufacturer:EDAC
Manufacturer Number:345-038-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a sleek green finish. Designed for seamless integration, it features 38 positions with a row spacing of .2 inches and a contact pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any environment. With a straight mount orientation and two rows for efficient PCB assembly, this connector guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component, offering both quality and versatility.