345-038-523-858

Heilind Number:EDA345-038-523-858
Manufacturer:EDAC
Manufacturer Number:345-038-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-523-858

Detailed Description

Enhance connectivity within your electronic devices with our Green PCB connector. Engineered for optimal performance, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 38 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for versatile use in various environments. Upgrade your setup with this high-quality connector, a must-have in any electronic toolkit.