345-038-524-101

Heilind Number:EDA345-038-524-101
Manufacturer:EDAC
Manufacturer Number:345-038-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-101

Detailed Description

Enhance connectivity in your electronic projects with this 38-position Board To Board PCB Connector. Designed for efficient signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a compact pitch of .1 inches and straight mount orientation, it ensures seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this reliable green connector, perfect for achieving optimal performance in your projects.