345-038-524-108

Heilind Number:EDA345-038-524-108
Manufacturer:EDAC
Manufacturer Number:345-038-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-108

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row layout with 38 positions, allowing for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your electronics assembly with this essential component.