345-038-524-201

Heilind Number:EDA345-038-524-201
Manufacturer:EDAC
Manufacturer Number:345-038-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows of 38 positions each, it offers ample connectivity opportunities. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential component.