345-038-524-212

Heilind Number:EDA345-038-524-212
Manufacturer:EDAC
Manufacturer Number:345-038-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-212

Detailed Description

Enhance connectivity in your electronic projects with this dual-row board-to-board PCB connector. Featuring 38 positions and a compact pitch of .1 inches, it ensures seamless integration on your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliable performance, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates efficient PCB assembly. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.