345-038-524-288

Heilind Number:EDA345-038-524-288
Manufacturer:EDAC
Manufacturer Number:345-038-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-288

Detailed Description

Enhance connectivity in your electronic devices with this 38-position, 2-row Board-to-Board PCB Connector. Designed for efficiency and durability, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating in a wide temperature range from -40 to 105°C, it ensures stable functionality even in challenging environments. The straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.