345-038-524-412

Heilind Number:EDA345-038-524-412
Manufacturer:EDAC
Manufacturer Number:345-038-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-412

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board Card Edge Connector. Featuring 38 positions in a single row, this connector ensures seamless signal transmission between PCBs. The UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Streamline your electronic projects with this essential component.