345-038-524-458

Heilind Number:EDA345-038-524-458
Manufacturer:EDAC
Manufacturer Number:345-038-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-458

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting 38 positions and a streamlined single-row design, it ensures seamless data transfer and power delivery within your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial and commercial applications. Upgrade your connectivity solutions with this essential component.