345-038-524-488

Heilind Number:EDA345-038-524-488
Manufacturer:EDAC
Manufacturer Number:345-038-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 38 positions with a single row for efficient signal transmission. The durable housing, constructed from UL 94V-0 thermoplastic polyester, ensures reliability in various operating environments, with an extended temperature range of -40 to 105 °C. Engineered with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on the PCB. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in electronics manufacturing. Elevate your connectivity solutions with this essential component.