345-038-524-502

Heilind Number:EDA345-038-524-502
Manufacturer:EDAC
Manufacturer Number:345-038-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery and data transfer. The 38 positions cater to diverse connection needs, ensuring versatility in usage. Its straight mount orientation and compact form factor make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh conditions. Trust in its quality and efficiency for seamless board-to-board connections in your projects.