345-038-524-508

Heilind Number:EDA345-038-524-508
Manufacturer:EDAC
Manufacturer Number:345-038-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both durability and visual appeal. With two rows and 38 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide reliable conductivity, while the 3A amperage and .1-inch pitch suit a variety of power and signal applications. Designed for seamless integration, this connector boasts a straight mount orientation and precise .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.