345-038-524-512

Heilind Number:EDA345-038-524-512
Manufacturer:EDAC
Manufacturer Number:345-038-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-512

Detailed Description

Enhance connectivity within your electronic applications with this efficient Green Board-To-Board PCB Connector. Designed for optimal performance, the connector features a durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts for reliable conductivity. With two rows and 38 positions, it offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments and applications. Trust in its high-quality construction to streamline your PCB connections with ease.