345-038-524-558

Heilind Number:EDA345-038-524-558
Manufacturer:EDAC
Manufacturer Number:345-038-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-558

Detailed Description

Enhance your electronic connections with this premium Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, it offers a high amperage of 3A, perfect for efficient power transmission. The .1-inch pitch and .2-inch row spacing ensure precise positioning on your PCB. With 38 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.