345-038-524-588

Heilind Number:EDA345-038-524-588
Manufacturer:EDAC
Manufacturer Number:345-038-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-588

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, offering superior performance and reliability. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector is designed for seamless integration in various devices. With a double-row configuration and a total of 38 positions, it provides ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for both industrial and commercial applications. Upgrade your PCB assemblies with this high-quality Card Edge Connector, perfect for ensuring smooth and uninterrupted functionality. Elevate your design standards with our premium connector solution.