345-038-524-688

Heilind Number:EDA345-038-524-688
Manufacturer:EDAC
Manufacturer Number:345-038-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-688

Detailed Description

Enhance connectivity with our 38-position Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it boasts a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contacts guarantee reliable signal transfer, with a low amperage rating of 3A. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB layout. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Elevate your design with this essential component in the realm of electronic connectivity.