345-038-524-802

Heilind Number:EDA345-038-524-802
Manufacturer:EDAC
Manufacturer Number:345-038-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 38 positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this top-of-the-line connector.