345-038-524-803

Heilind Number:EDA345-038-524-803
Manufacturer:EDAC
Manufacturer Number:345-038-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-803

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a straight mount orientation and a pitch of .1 inches, it offers precise and stable connectivity for your PCB assemblies. The copper alloy contact material ensures reliable signal transmission, while the dual-row configuration with 38 positions allows for versatile applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for optimal performance and durability.