345-038-524-804

Heilind Number:EDA345-038-524-804
Manufacturer:EDAC
Manufacturer Number:345-038-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance 38-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch make it ideal for tight spaces. Crafted with durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, it ensures long-lasting performance even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it offers both efficiency and durability. Whether you're building a new project or upgrading existing systems, this green connector is a must-have for reliable and secure board-to-board connections.